Low

ISO7240MDW - 

Digital Isolator, Quad, 4 Channel, 16 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

ISO7240MDW - Digital Isolator, Quad, 4 Channel, 16 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
ISO7240MDW
Newark Part No.:
58M0385
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO7240MDW is a quad channel 150Mbps Digital Isolator with multiple channel configurations and output enable functions. This device has a logic input and output buffers separated by TI's silicon dioxide isolation barrier. Used in conjunction with isolated power supplies, this isolator blocks high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7240 has all four channels in the same direction. The C option devices have TTL input thresholds and a noise-filter at the input that prevents transient pulses from being passed to the output of the device. The M option devices have CMOS VCC/2 input thresholds and do not have the input noise-filter or the additional propagation delay. The isolator has an input disable function on pin 7 and a selectable high or low failsafe-output function with the CTRL pin.
  • 4kV ESD protected
  • 1ns Maximum low channel-to-channel output skew
  • 2ns Maximum low pulse-width distortion
  • High electromagnetic immunity
  • 1ns Typical Low jitter content
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Channel
:
16ns
:
3.15V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $4.66 250+ $4.45 500+ $4.06 1000+ $3.27 More Less

0

Each (Supplied on Full Reel)

2000+ $2.79

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

304 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$6.22 $ 6.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.22
10 + $5.63
25 + $5.21
50 + $4.94
100 + $4.66
250 + $4.42
500 + $4.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.