Low

TEXAS INSTRUMENTS  ISO7221MD  Digital Isolator, Dual, 2, 16 ns, 3 V, 5.5 V, SOIC, 8

TEXAS INSTRUMENTS ISO7221MD
Manufacturer Part No:
ISO7221MD
Newark Part No.:
61M6994
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
16ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital Isolator, Dual, 2 Channel, 10 ns, 3 V, 5.5 V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,223 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.30 10+ $2.96 25+ $2.75 50+ $2.60 More pricing

Buy

Digital Isolator, Dual Channel, 2 Channel, 16 ns, 3 V, 5.5 V, SOIC, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.56

Buy

Associated Products

Similar Products