Low

ISO7221CDR - 

Digital Isolator, Dual Channel, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins

ISO7221CDR - Digital Isolator, Dual Channel, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ISO7221CDR
Newark Part No.:
48M0675
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO7221CDR is a dual-channel Digital Isolator to facilitate PCB layout, the channels are oriented in the same direction. It has a logic input and output buffer separated by TI's silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000 VPK per VDE. Used in conjunction with isolated power supplies, this device block high voltage and isolate grounds, as well as prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. A binary input signal is conditioned, translated to a balanced signal and then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output.
  • 1ns Maximum low channel-to-channel output skew
  • 1ns Maximum low pulse-width distortion (PWD)
  • 1ns Typical at 150Mbps low jitter content
  • 50kV/µs Typical transient immunity
  • 4kV ESD Protection
  • High electromagnetic immunity (EMI)
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing, Industrial, Thermal Management

Product Information

:
2 Channel
:
42ns
:
3V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Digital Isolator, Dual Channel, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins

2,500 in stock
Add

TEXAS INSTRUMENTS

Digital Isolator, Dual, 2, 42 ns, 3 V, 5.5 V, SOIC, 8

515 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,950 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$2.82 $ 2.82
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.82
10 + $2.53
25 + $2.38
50 + $2.23
100 + $2.08
250 + $1.95
500 + $1.77
1000 + $1.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.