TEXAS INSTRUMENTS  ISO7221ADR  Digital Isolator, Dual Channel, 2, 475 ns, 3 V, 5.5 V, SOIC, 8

TEXAS INSTRUMENTS ISO7221ADR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Propagation Delay: 475ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 10mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/185
  •  132/182

Availability

Availability:  3,498


  • 3,498 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.82 $2.82

Buy

Price

Quantity List Price
1 - 9 $2.82
10 - 24 $2.54
25 - 49 $2.20
50 - 99 $2.07
100 - 249 $2.05
250 - 499 $1.82
500 - 999 $1.39
1000+ $1.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3037
ISO7221ADR

ISO7221ADR

TEXAS INSTRUMENTS

Digital Isolator, Dual Channel, 2, 475 ns, 3 V, 5.5 V, SOIC, 8

5,000 

Price for: Full Reel 1

2500+ $1.10

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
61M6992
ISO7221AD

ISO7221AD

TEXAS INSTRUMENTS

Digital Isolator, Dual, 2, 475 ns, 3 V, 5.5 V, SOIC, 8

873 

Price for: Each 1

1+ $3.55 10+ $3.20 25+ $2.77 50+ $2.61

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought