Low

ISO3082DW - 

Transceiver RS485, 3.15V-5.5V supply, SOIC-16

ISO3082DW - Transceiver RS485, 3.15V-5.5V supply, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
ISO3082DW
Newark Part No.:
13N4114
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO3082DW is an Isolated 5V Half-duplex RS-485 Transceiver, isolated full-duplex differential line driver and receiver while the ISO3082 and ISO3088 device is isolated half-duplex differential line transceivers for TIA/EIA 485/422 applications. This device is ideal for long transmission lines because the ground loop is broken to allow for a much larger common-mode voltage range. The symmetrical isolation barrier of the device is tested to provide 2500Vrms of isolation for 60s per UL 1577 between the bus-line transceiver and the logic-level interface. Any cabled I/O can be subjected to electrical noise transients from various sources. These noise transients can cause damage to the transceiver and/or nearby sensitive circuitry if they are of sufficient magnitude and duration. This isolated device can significantly increase protection and reduce the risk of damage to expensive control circuits.
  • Meets or exceeds TIA/EIA RS-485 requirements
  • Signalling rate up to 20Mbps
  • 1/8 Unit load up to 256 nodes on a bus
  • Thermal shutdown protection
  • 16pF Low bus capacitance (typical)
  • 50kV/µs Typical transient immunity
  • Fail-safe receiver for bus open, short, idle
  • 3.3V Inputs are 5V tolerant
  • 12kV HBM between bus pins and GND2, 6kV HBM between bus pins and GND1 - bus-pin ESD protection
  • Green product and no Sb/Br

Applications

Security, Industrial, Automation & Process Control, Motor Drive & Control, HVAC, Building Automation, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
RS485 Transceiver
:
RS485
:
1Drivers
:
1Receivers
:
3.15V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

410 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$6.74 $ 6.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.74
10 + $6.09
25 + $5.81
50 + $5.43
100 + $5.04
250 + $4.82
500 + $4.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.