Low

ISO124U - 

Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, SOIC, 8 Pins

ISO124U - Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, SOIC, 8 Pins
ISO124U - Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, SOIC, 8 Pins
ISO124U - Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ISO124U
Newark Part No.:
10M8426
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO124U is a Precision Isolation Amplifier incorporates a novel duty cycle modulation-demodulation technique. The signal is transmitted digitally across a 2pF differential capacitive barrier. With digital modulation, the barrier characteristics do not affect signal integrity, thus resulting in excellent reliability and good high-frequency transient immunity across the barrier. The ISO124 is easy to use. No external components are required for operation. The key specifications are 0.010% maximum nonlinearity, 50kHz signal bandwidth and 200µV/°C VOS drift.
  • 100% Tested for high-voltage breakdown
  • 0.010% Maximum nonlinearity
  • Fixed unity gain configuration
  • Green product and no Sb/Br
  • VO = ±10V Bipolar operation
  • Ease of use, fixed unity gain configuration
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Industrial, Motor Drive & Control, Power Management, Test & Measurement

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
50mV
:
1500Vrms
:
± 4.5V to ± 18V
:
SOIC
:
8Pins
:
50kHz
:
0.01%
:
-25°C
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

25+ $17.86 50+ $17.33 100+ $15.97 250+ $15.23 More Less

0

Each (Supplied on Full Reel)

1000+ $11.03

353 in stock

Each

1+ $20.27 5+ $19.43 10+ $18.70 25+ $17.86 50+ $16.92 100+ $15.97 250+ $15.23 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,335 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$20.27 $ 20.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.27
5 + $19.43
10 + $18.70
25 + $17.86
50 + $16.92
100 + $15.97
250 + $15.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.