Low

ISO124P - 

Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, DIP, 8 Pins

ISO124P - Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, DIP, 8 Pins
ISO124P - Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ISO124P
Newark Part No.:
35C1752
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO124P is a precision low cost isolation amplifier in 8 pin DIP package. It incorporates a novel duty cycle modulation and demodulation technique. The signal is transmitted digitally across 2pF differential capacitive barrier. With digital modulation the barrier characteristics do not affect signal integrity thus resulting in excellent reliability and high frequency transient immunity across barrier. The ISO124 is easy to use and no external components are required for operation. A power supply range of ±4.5 V to ±18 V and quiescent currents of ±5mA on VS1 and ±5.5mA on VS2 makes the ISO124 ideal for wide range of applications.
  • Small signal bandwidth is 50KHz
  • Input offset voltage is 20mV
  • 100% tested for high voltage breakdown
  • Rated continuous isolation voltage of 1500Vrms
  • Bipolar operation of Vo = ±10V
  • High IMR of 140dB at 60Hz
  • Ease of use, fixed unity gain configuration
  • Operating temperature range from -25°C to 85°C

Applications

Signal Processing, Industrial, Motor Drive & Control, System Monitoring, Test & Measurement

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
50mV
:
1500Vrms
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
50kHz
:
0.01%
:
-25°C
:
85°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Isolation Amplifier, Precision Low Cost, 1, 50 mV, 1.5 kV, 4.5V to 18V, DIP, 16

1,181 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,902 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$19.46 $ 19.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.46
5 + $18.65
10 + $17.95
25 + $17.14
50 + $16.24
100 + $15.33
250 + $14.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.