Low

ISO122U - 

Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, SOIC, 8 Pins

ISO122U - Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ISO122U
Newark Part No.:
75C0483
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO122U is a precision Isolation Amplifier incorporates a novel duty cycle modulation-demodulation technique. The signal is transmitted digitally across a 2pF differential capacitive barrier. With digital modulation the barrier characteristics do not affect signal integrity, thus resulting in excellent reliability and good high-frequency transient immunity across the barrier. The ISO122 is easy to use. No external components are required for operation. The key specifications are 0.020% maximum nonlinearity, 50kHz signal bandwidth and 200V/°C VOS drift. A power supply range of 4.5 to 18V and quiescent currents of 5mA on VS1 and ±5.5mA on VS2 make the ISO122 ideal for a wide range of applications.
  • Ease to use - Fixed unity gain configuration
  • 100% Tested for high-voltage breakdown
  • 140dB at 60Hz High IMR
  • ±10V Bipolar operation
  • 0.020% Maximum nonlinearity
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Metering, Motor Drive & Control, Test & Measurement

Product Information

:
1 Amplifier
:
50mV
:
1500Vrms
:
± 4.5V to ± 18V
:
SOIC
:
8Pins
:
50kHz
:
0.02%
:
-25°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$31.43 $ 31.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.43
5 + $30.14
10 + $28.99
25 + $27.69
50 + $26.23
100 + $24.76
250 + $23.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.