Low

TEXAS INSTRUMENTS  ISO122PE4  ISOLATION AMPLIFIER, 50KHZ, 2V/ uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 50kHz
  • Gain Non-Linearity Max: 0.02%
  • Input Offset Voltage: 50mV
  • Isolation Voltage: 1500Vrms
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 2V/µs
  • Supply Current: 5.5mA
  • Supply Voltage Range: ± 4.5V to ± 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Unit Price: $21.74

Buy

Price

Quantity List Price
25 - 49 $21.74
50 - 99 $21.20
100 - 249 $20.12
250 - 499 $18.50
500 - 999 $17.69
1000+ $16.88

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55M8194
ISO122P

ISO122P

TEXAS INSTRUMENTS

ISOLATION AMPLIFIER, 50KHZ, 2V/uS, DIP-8

ISOLATION AMPLIFIER, 50KHZ, 2V/uS, DIP-8; No. of Amplifiers:1; Input Offset Voltage:50mV; Isolation Voltage:1500Vrms; Supply Voltage Range: 4.5V to 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:50kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

294

1+ $25.52 10+ $23.63 25+ $21.74 50+ $21.20 More pricing

Buy
  • 294 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Associated Products


Customers Also Bought