Low

ISO122JP - 

Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, DIP, 8 Pins

ISO122JP - Isolation Amplifier, Precision, 1 Amplifier, 50 mV, 1500 Vrms, ± 4.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ISO122JP
Newark Part No.:
75C0481

Product Overview

The ISO122JP is a precision Isolation Amplifier incorporating a novel duty cycle modulation-demodulation technique. The signal is transmitted digitally across a 2-pF differential capacitive barrier. With digital modulation the barrier characteristics do not affect signal integrity, thus resulting in excellent reliability and good high-frequency transient immunity across the barrier. Both barrier capacitors are imbedded in the plastic body of the package. The ISO122JP is easy to use. No external components are required for operation.
  • 100% Tested for high-voltage breakdown
  • High IMR (140dB at 60Hz)
  • Bipolar operation - VO = ±10V
  • Fixed unity gain configuration
  • 0.020% Maximum nonlinearity
  • Green product

Applications

Industrial, Automation & Process Control, Test & Measurement

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
50mV
:
1500Vrms
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
50kHz
:
0.05%
:
-25°C
:
85°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Isolation Amplifier, Precision Low Cost, 1, 50 mV, 1.5 kV, 4.5V to 18V, DIP, 8

638 in stock

Each

1+ $25.20 5+ $24.15 10+ $23.24 25+ $22.20 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

378 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$25.20 $ 25.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.20
5 + $24.15
10 + $23.24
25 + $22.20
50 + $21.03
100 + $19.85
250 + $18.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.