Low

ISO1050DUBR - 

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 5.5 V, SOP

ISO1050DUBR - CAN Bus, Transceiver, CAN, 1, 1, 3 V, 5.5 V, SOP

The actual product may differ from image shown

Manufacturer Part No:
ISO1050DUBR
Newark Part No.:
14R9899
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO1050DUBR is a galvanically isolated CAN transceiver that meets the specifications of the ISO11898-2 standard. The device has the logic input and output buffers separated by a silicon oxide (SiO2) insulation barrier that provides galvanic isolation of up to 2500 VRMS. Used in conjunction with isolated power supplies, the device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. As a CAN transceiver, the device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps). Designed for operation in especially harsh environments, the device features cross wire, over-voltage and loss of ground protection from –27V to 40V and over-temperature shut-down, as well as –12V to 12V common-mode range.
  • Meets the Requirements of ISO11898-2
  • Isolation Voltage: 2500VRMS
  • Failsafe outputs
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging
  • Driver (TXD) dominant time out function
  • 5KVRMS reinforced insulation per TUV
  • I/O voltage range supports 3.3V and 5V microprocessors
  • 25 year typ. life at rated working voltage

Applications

Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development

Product Information

:
CAN
:
1
:
1
:
3V
:
5.5V
:
SOP
:
8Pins
:
-55°C
:
105°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 5.5 V, SOP

3,850 in stock

Each (Supplied on Full Reel)

350+ $2.93 700+ $2.78 1400+ $2.35 2100+ $2.29 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

359 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$4.43 $ 4.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.43
10 + $3.98
25 + $3.74
50 + $3.51
100 + $3.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.