Low

INA333AIDGKR - 

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

INA333AIDGKR - Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

The actual product may differ from image shown

Manufacturer Part No:
INA333AIDGKR
Newark Part No.:
01P0907
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA333AIDGKR is a low-power, Precision Instrumentation Amplifier offers excellent accuracy. The versatile 3 operational amplifier design, small size and low power make it ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The INA333AIDGKR is designed to use an industry-standard gain equation - G = 1 + (100kΩ/RG). The INA333AIDGKR provides very low offset voltage (25µV, G ≥100), excellent offset voltage drift (0.1µV/°C, G ≥100) and high common-mode rejection (100dB at G ≥10). It operates with power supplies as low as 1.8V (±0.9V) and quiescent current is only 50µA - ideal for battery-operated systems. Using auto calibration techniques to ensure excellent precision over the extended industrial temperature range, the INA333AIDGKR also offers exceptionally low noise density (50nV/√Hz) that extends down to DC.
  • 50nV/√Hz, G ≥100 Low noise
  • 100dB Minimum, G ≥10 high CMRR
  • 200pA Maximum low input bias current
  • (V-) +0.1 to (V+) -0.1V Input voltage
  • (V-) +0.05 to (V+) -0.05V Output range
  • 50µA Low quiescent current
  • RFI filtered inputs
  • Green product and no Sb/Br

Applications

Audio, Sensing & Instrumentation, Medical, Portable Devices, Test & Measurement

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
25µV
:
0.016V/µs
:
150kHz
:
1.8V to 5.5V
:
VSSOP
:
8Pins
:
Single Ended
:
115dB
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

3,295 in stock
Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

67 in stock
Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

468 in stock

Each (Supplied on Cut Tape)

1+ $16.60 10+ $15.26 25+ $14.47 50+ $13.68 More Pricing...

Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

43 in stock

Each (Supplied on Cut Tape)

1+ $21.13 10+ $19.49 25+ $18.62 50+ $17.63 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

13 in stock
Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $8.62 10+ $7.80 25+ $7.21 50+ $6.83 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,483 Further stock expected to ship on Jul 19, 2018

More stock available week commencing 12/17/18

Contact me when back in stock

Alternatives Available

28X4263 - Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

81Y6306 - INST AMP, 150KHZ, 115DB, 8VSSOP

04K3496 - DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

View all alternatives / recommendations
$4.20 $ 4.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.20
10 + $3.77
25 + $3.54
50 + $3.32
100 + $3.09
250 + $2.90
500 + $2.63
1000 + $2.22
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.