Low

INA326EA/250 - 

Instrument Amplifier, 1 Amplifier, 100 µV, 1 kHz, 2.7V to 5.5V, MSOP

INA326EA/250 - Instrument Amplifier, 1 Amplifier, 100 µV, 1 kHz, 2.7V to 5.5V, MSOP

The actual product may differ from image shown

Manufacturer Part No:
INA326EA/250
Newark Part No.:
74K3817
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA326EA/250 is a precision low drift high-performance CMOS Instrumentation Amplifier with rail-to-rail input and output. It is true single-supply instrumentation amplifier with very low DC errors and input common-mode ranges that extends beyond the positive and negative rails. These features make them suitable for applications ranging from general-purpose to high-accuracy. Excellent long-term stability and very low 1/f noise assure low offset voltage and drift throughout the life of the product.
  • Excellent long-term stability
  • Within 10mV of rails wide output swing
  • 0.4µV/°C (maximum) Low offset drift
  • 2nA Maximum input bias current
  • 0.01% Maximum non-linearity
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Test & Measurement, Medical

Product Information

:
1 Amplifier
:
100µV
:
-
:
1kHz
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
Single Ended
:
114dB
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 100 µV, 1 kHz, 2.7V to 5.5V, MSOP

750 in stock
Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 100 µV, 1 kHz, 2.7V to 5.5V, MSOP

2,500 in stock
Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 100 µV, 1 kHz, 2.7V to 5.5V, MSOP

1,194 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

296 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$5.24 $ 5.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.24
10 + $4.71
25 + $4.53
50 + $4.20
100 + $3.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.