Low

INA219AIDCNR - 

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, SOT-23, 8 Pins, -25 °C, 85 °C

INA219AIDCNR - Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, SOT-23, 8 Pins, -25 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
INA219AIDCNR
Newark Part No.:
09P2546
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA219AIDCNR is a high-side Current Shunt and Power Monitor with an I²C interface. The INA219AIDCNR monitors both shunt drop and supply voltage, with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C interface features 16 programmable addresses. The INA219 is available in two grades: A and B. The B grade version has higher accuracy and higher precision specifications. The INA219AIDCNR senses across shunts on buses that can vary from 0 to 26V. The device uses a single +3 to +5.5V supply, drawing a maximum of 1mA of supply current.
  • Senses bus voltage from 0 to +26V
  • Reports current, voltage and power
  • 16 Programmable addresses
  • Filtering options
  • Calibration registers
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
-
:
SOT-23
:
8Pins
:
-25°C
:
85°C
:
3.4MHz
:
3V
:
5.5V
:
100µV
:
120dB
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, SOT-23, 8 Pins, -25 °C, 85 °C

3,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

804 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

6,000 Further stock expected to ship on Sep 16, 2018

More stock available week commencing 10/22/18
$2.08 $ 2.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.08
25 + $1.76
50 + $1.59
100 + $1.41
250 + $1.33
500 + $1.24
1000 + $1.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.