Low

INA2128UA - 

Instrument Amplifier, 2 Amplifier, 125 µV, 4 V/µs, 1.3 MHz, ± 2.25V to ± 18V, SOIC

INA2128UA - Instrument Amplifier, 2 Amplifier, 125 µV, 4 V/µs, 1.3 MHz, ± 2.25V to ± 18V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
INA2128UA
Newark Part No.:
80K5912
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA2128UA is a dual low power general purpose Instrumentation Amplifier offering excellent accuracy. Its versatile 3 op-amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA2128 is laser trimmed for very low offset voltage (50µV) and high common-mode rejection (120dB at G≥100).
  • 0.5μV/°C Maximum low drift
  • 5nA Maximum low input bias current
  • 700μA/IA Low quiescent current
  • ±0.002% Maximum non-linearity
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Medical, Power Management

Product Information

:
2 Amplifier
:
125µV
:
4V/µs
:
1.3MHz
:
± 2.25V to ± 18V
:
SOIC
:
16Pins
:
Single Ended
:
130dB
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

80 Further stock expected to ship on Aug 1, 2018

More stock available week commencing 8/27/18
$12.19 $ 12.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.19
10 + $11.21
25 + $10.62
50 + $10.04
100 + $9.46
250 + $9.00
500 + $8.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.