Low

TEXAS INSTRUMENTS  INA2126UA  Instrument Amplifier, 2, 500 V, 0.04 V/ s, 9 kHz, 1.35V to 18V, SOIC

TEXAS INSTRUMENTS INA2126UA
Manufacturer Part No:
INA2126UA
Newark Part No.:
61M6798
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Input Offset Voltage:
500µV
Slew Rate:
0.04V/µs
Bandwidth:
9kHz
Supply Voltage Range:
± 1.35V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Amplifier Output:
Single Ended
CMRR:
90dB
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products