Low

TEXAS INSTRUMENTS  INA210AIDCKT  Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA210AIDCKT
Manufacturer Part No:
INA210AIDCKT
Newark Part No.:
05N1039
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The INA210AIDCKT is a low/high-side zero-drift bi-directional voltage output Current-shunt Monitor that can sense drops across shunts at common-mode voltages from 26 V, independent of the supply voltage. Fixed gain of 200V/V and low offset of the zero-drif...
  • 100µA Maximum quiescent current
  • 0.5µV/°C Maximum offset drift
  • 10ppm/°C Maximum gain drift
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
35µA
Amplifier Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
14kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
26V
Input Offset Voltage:
35µV
CMRR:
140dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

250 in stock

Price for: Each (Supplied on Full Reel)

250+ $0.979 500+ $0.862 1000+ $0.767 1500+ $0.757 More pricing

Buy

IC, CURRENT SHUNT MONITOR, 14KHZ, SC70-6

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.65 10+ $1.48 25+ $1.37 50+ $1.33 More pricing

Buy

Current Sense Amplifier, Unidirectional, 1, 16 A, SOIC, 8, -40 C, 125 C

TEXAS INSTRUMENTS

2,351:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.73 10+ $2.37 100+ $1.90 500+ $1.66 More pricing

Buy

Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

TEXAS INSTRUMENTS

106:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.69 10+ $2.38 25+ $2.21 50+ $2.14 More pricing

Buy

Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

TEXAS INSTRUMENTS

210:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.14 10+ $2.81 25+ $2.60 50+ $2.52 More pricing

Buy

Current Sense Amplifier, Bi-Directional Current, 1, SOT-23, 8, -40 C, 125 C

TEXAS INSTRUMENTS

594:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.36 10+ $2.11 25+ $1.95 50+ $1.89 More pricing

Buy

Current Sense Amplifier, Unipolar, 1, 2 A, SOT-23, 5, -40 C, 125 C

TEXAS INSTRUMENTS

1,127:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.33 10+ $2.08 25+ $1.93 50+ $1.87 More pricing

Buy

Associated Products