Low

INA209AIPWR - 

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, TSSOP, 16 Pins, -40 °C, 125 °C

INA209AIPWR - Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, TSSOP, 16 Pins, -40 °C, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
INA209AIPWR
Newark Part No.:
48M0665
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA209AIPWR is a high-side Current Shunt and Power Monitor with an I²C interface. The INA209 monitor both shunt drop and shunt bus voltage. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The INA209 features two separate, on board watchdog capabilities of a warning comparator and an over-limit comparator. The warning comparator is useful for monitoring lower warning limits and incorporates user-defined delay. The over-limit comparator assists with monitoring upper limits that could require immediate system shutdown. The INA209 also includes an analog comparator and a programmable digital-to-analog converter (DAC) that combine to provide the fastest possible responses to current overload conditions. The INA209 can be used together with hot swap controllers that already use a current sense resistor.
  • Reports current, voltage and power, stores peaks
  • Senses bus voltages from 0 to +26V
  • Triple watchdog limits - Lower warning with delay, upper over-limit and fast analog critical
  • 1% Maximum over temperature high accuracy
  • 5mA Input current into any pin
  • 10mA Open-drain digital output current
  • Green product and no Sb/Br

Applications

Communications & Networking, Automotive, Power Management, Maintenance & Repair, Test & Measurement

Product Information

:
1 Amplifier
:
-
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
3V
:
5.5V
:
100µV
:
120dB
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, TSSOP, 16 Pins, -40 °C, 125 °C

2,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

655 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.59 $ 2.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.08
10 + $3.67
25 + $3.45
50 + $3.23
100 + $3.01
250 + $2.82
500 + $2.56
1000 + $2.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.