Low

TEXAS INSTRUMENTS  INA209AIPW  Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, TSSOP, 16 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA209AIPW
Manufacturer Part No:
INA209AIPW
Newark Part No.:
48M0664
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The INA209AIPW is a high-side Current Shunt and Power Monitor with an I²C interface. The INA209 monitor both shunt drop and shunt bus voltage. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The INA209 features two separate, on board watchdog capabilities of a warning comparator and an over-limit comparator. The warning comparator is useful for monitoring lower warning limits and incorporates user-defined delay. The over-limit comparator assists with monitoring upper limits that could require immediate system shutdown. The INA209 also includes an analog comparator and a programmable digital-to-analog converter (DAC) that combine to provide the fastest possible responses to current overload conditions. The INA209 can be used together with hot swap controllers that already use a current sense resistor.
  • Reports current, voltage and power, stores peaks
  • Senses bus voltages from 0 to +26V
  • Triple watchdog limits - Lower warning with delay, upper over-limit and fast analog critical
  • 1% Maximum over temperature high accuracy
  • 5mA Input current into any pin
  • 10mA Open-drain digital output current
  • Green product and no Sb/Br

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
-
Amplifier Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
-
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Input Offset Voltage:
100µV
CMRR:
120dB
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Automotive
  • Power Management
  • Maintenance & Repair
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, TSSOP, 16 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

1,671 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.82 Promotional price 10+ $2.82 Promotional price 25+ $2.82 Promotional price 50+ $2.82 Promotional price More pricing

Buy

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, TSSOP, 16 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $2.82 Promotional price

Buy

Associated Products