Low

TEXAS INSTRUMENTS  INA201AIDGKT  Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

TEXAS INSTRUMENTS INA201AIDGKT
Manufacturer Part No:
INA201AIDGKT
Newark Part No.:
34R7965
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
16µA
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
300kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
18V
Input Offset Voltage:
2.5mV
CMRR:
100dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Current Sense Amplifier, Open-Drain, 2 Amplifier, 16 µA, MSOP, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.10

Buy

Current Sense Amplifier, Open-Drain, 2 Amplifier, 16 µA, MSOP, 8 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.73 1000+ $1.42 2500+ $1.23

Buy

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

750 in stock

Price for: Each (Supplied on Full Reel)

250+ $0.979 500+ $0.862 1000+ $0.767 1500+ $0.757 More pricing

Buy

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

434 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.53 10+ $1.37 25+ $1.27 50+ $1.23 More pricing

Buy

Current Sense Amplifier, Unidirectional, 1, 16 A, SOIC, 8, -40 C, 125 C

TEXAS INSTRUMENTS

986:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.34 10+ $2.03 100+ $1.62 500+ $1.42 More pricing

Buy

Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

TEXAS INSTRUMENTS

101:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.34 10+ $2.07 25+ $1.92 50+ $1.86 More pricing

Buy

Current Sense Amplifier, Bi-Directional Current, 1, SOT-23, 8, -40 C, 125 C

TEXAS INSTRUMENTS

272:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.05 10+ $1.84 25+ $1.70 50+ $1.65 More pricing

Buy

Current Sense Amplifier, Common-Mode Range, 1, 16 A, SOT-23, 5, -55 C, 150 C

TEXAS INSTRUMENTS

586:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.11 10+ $1.89 25+ $1.75 50+ $1.70 More pricing

Buy

Current Sense Amplifier, Common-Mode Range, 1, 16 A, SOT-23, 5, -55 C, 150 C

TEXAS INSTRUMENTS

235:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.44 10+ $2.19 25+ $2.02 50+ $1.96 More pricing

Buy

Current Sense Amplifier, Unipolar, 1, 2 A, SOT-23, 5, -40 C, 125 C

TEXAS INSTRUMENTS

459:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.00 10+ $1.79 25+ $1.65 50+ $1.60 More pricing

Buy

Associated Products