Low

TEXAS INSTRUMENTS  INA200AIDGKT.  Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
16µA
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
500kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
18V
Input Offset Voltage:
2.5mV
CMRR:
100dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

TEXAS INSTRUMENTS

500:  in stock

Price for: Each (Supplied on Full Reel)

250+ $2.23 500+ $1.95 1000+ $1.61 2500+ $1.39

Buy

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

284 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.70 10+ $1.52 25+ $1.41 50+ $1.37 More pricing

Buy

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

250 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.15 500+ $1.01 1000+ $0.828 2500+ $0.719

Buy

HOT-SWAP CONTROLLER 48V, SMD, 2490

TEXAS INSTRUMENTS

367:  in stock

Price for: Each

1+ $3.92 10+ $3.47 25+ $3.24 50+ $3.06 More pricing

Buy

Current Sense Amplifier, Unidirectional, 1, 16 A, SOIC, 8, -40 C, 125 C

TEXAS INSTRUMENTS

474:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.36 10+ $2.05 100+ $1.64 500+ $1.44 More pricing

Buy

Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

TEXAS INSTRUMENTS

231:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.74 10+ $2.45 25+ $2.27 50+ $2.20 More pricing

Buy

Current Sense Amplifier, Bi-Directional Current, 1, SOT-23, 8, -40 C, 125 C

TEXAS INSTRUMENTS

176:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.06 10+ $1.84 25+ $1.70 50+ $1.65 More pricing

Buy

Current Sense Amplifier, Unipolar, 1, 2 A, SOT-23, 5, -40 C, 125 C

TEXAS INSTRUMENTS

1,262:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.02 10+ $1.81 25+ $1.67 50+ $1.62 More pricing

Buy

Associated Products