Low

TEXAS INSTRUMENTS  INA198AIDBVT  Current Sense Amplifier, Common-Mode Range, 1, 16 A, SOT-23, 5, -55 C, 150 C

TEXAS INSTRUMENTS INA198AIDBVT
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
16µA
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
500kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
18V
Input Offset Voltage:
2mV
CMRR:
94dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Current Sense Amplifier, Common-Mode Range, 2 Amplifier, 16 µA, SOT-23, 5 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.54 1000+ $1.27 2500+ $1.10

Buy

Current Sense Amplifier, Common-Mode Range, 2 Amplifier, 16 µA, SOT-23, 5 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.957

Buy

Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Cut Tape)

100+ $1.88

Buy

Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 µA, SC-70, 6 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.04 500+ $0.907 1000+ $0.746 2500+ $0.648

Buy

Current Sense Amplifier, Unidirectional, 1, 16 A, SOIC, 8, -40 C, 125 C

TEXAS INSTRUMENTS

946:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.70 10+ $2.35 100+ $1.88 500+ $1.64 More pricing

Buy

Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

TEXAS INSTRUMENTS

53:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.84 10+ $2.51 25+ $2.33 50+ $2.26 More pricing

Buy

Current Sense Amplifier, Common-Mode Range, 1, 16 A, SOT-23, 5, -55 C, 150 C

TEXAS INSTRUMENTS

940:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.56 10+ $2.29 25+ $2.12 50+ $2.06 More pricing

Buy

Current Sense Amplifier, Unipolar, 1, 2 A, SOT-23, 5, -40 C, 125 C

TEXAS INSTRUMENTS

1,213:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.31 10+ $2.07 25+ $1.91 50+ $1.86 More pricing

Buy

Current Sense Amplifier, Open-Drain, 1, 16 A, MSOP, 8, -40 C, 125 C

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $3.36 10+ $3.01 25+ $2.78 50+ $2.70 More pricing

Buy

Associated Products