Low

INA193AIDBVTG4 - 

Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

INA193AIDBVTG4 - Current Sense Amplifier, Common-Mode Range, 1 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
INA193AIDBVTG4
Newark Part No.:
37K0156
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA193AIDBVTG4 is a low-/high-side Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. The 500kHz bandwidth simplifies use in current control loops. The INA193 device operates from a single 2.7 to 18V supply, drawing a maximum of 900µA of supply current.
  • High speed
  • Complete current sense solution
  • 3% over temperature (maximum) Low error
  • Green product and no Sb/Br

Applications

Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management

Product Information

:
1 Amplifier
:
16µA
:
SOT-23
:
5Pins
:
-55°C
:
150°C
:
500kHz
:
2.7V
:
18V
:
2mV
:
94dB
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Current Sense Amplifier, Common-Mode Range, 3 Amplifier, 16 µA, SOT-23, 5 Pins, -55 °C, 150 °C

543 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.25 25+ $1.93 50+ $1.78 100+ $1.62 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$1.87 $ 1.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 250 Minimum: 500
Quantity Price
500 + $1.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.