Low

TEXAS INSTRUMENTS  INA149AID  DIFFERENTIAL AMPLIFIER, 500kHZ, 5V/uS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 500kHz
  • Gain dB Max: -
  • Input Offset Voltage: 350µV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 5V/µs
  • Supply Current: 810µA
  • Supply Voltage Range: 4V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/130
  •  132/126

Availability

Availability:  145

(Available until stock is exhausted)


  • 145 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.91

Buy

Price

Quantity List Price
1 - 9 $6.91
10 - 24 $6.23
25 - 49 $5.85
50 - 99 $5.68
100 - 249 $5.12
250 - 499 $4.71
500 - 999 $3.95
1000+ $3.66

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
76T6055
INA149AIDR

INA149AIDR

TEXAS INSTRUMENTS

High common Mode Diff amp

High common Mode Diff amp

0

1000+ $3.19

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought