Low

INA148UA - 

Differential Amplifier, Common-Mode Voltage, 1 Amplifiers, 5 mV, 100 kHz, -55 °C, 125 °C

INA148UA - Differential Amplifier, Common-Mode Voltage, 1 Amplifiers, 5 mV, 100 kHz, -55 °C, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
INA148UA
Newark Part No.:
74K3816
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA148UA is a precision low-power unity-gain Difference Amplifier with a high common-mode input voltage range. It consists of a monolithic precision bipolar op amp with a thin-film resistor network. The on-chip resistors are laser trimmed for an accurate 1V/V differential gain and high common-mode rejection. Excellent temperature tracking of the resistor network maintains high gain accuracy and common-mode rejection over temperature. The INA148 will operate on single or dual supplies.
  • 260μA Low quiescent current
  • 0.075% Maximum low gain error
  • 0.002% Maximum low nonlinearity
  • 86dB High CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Power Management, Automotive, Signal Processing, Industrial

Product Information

:
1Amplifiers
:
5mV
:
-
:
100kHz
:
-55°C
:
125°C
:
SOIC
:
8Pins
:
± 1.35V to ± 18V
:
1V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

76 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$5.88 $ 5.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.88
10 + $5.28
25 + $4.96
50 + $4.65
100 + $4.33
250 + $4.06
500 + $3.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.