Low

TEXAS INSTRUMENTS  INA139NA/250G4  Current Sense Amplifier, Common-Mode Voltage, 1 Amplifier, 10 µA, SOT-23, 5 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA139NA/250G4
Technical Data Sheet (796.94KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
10µA
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
440kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
40V
Input Offset Voltage:
1mV
CMRR:
115dB
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Current Sense Amplifier, Common-Mode Voltage, 1 Amplifier, 10 µA, SOT-23, 5 Pins, -55 °C, 125 °C

TEXAS INSTRUMENTS

429 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.844 Promotional price 10+ $0.844 Promotional price 25+ $0.844 Promotional price 50+ $0.844 Promotional price More pricing

Buy

Current Sense Amplifier, Common-Mode Voltage, 1 Amplifier, 10 µA, SOT-23, 5 Pins, -55 °C, 125 °C

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.50 500+ $1.32 1000+ $1.08 2500+ $0.938

Buy

Current Sense Amplifier, Common-Mode Voltage, 1, 10 A, SOT-23, 5, -55 C, 125 C

TEXAS INSTRUMENTS

2,457:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.63 10+ $1.46 25+ $1.35 50+ $1.31 More pricing

Buy

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -40 °C, 85 °C

TEXAS INSTRUMENTS

402 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.89 10+ $2.59 25+ $2.39 50+ $2.32 More pricing

Buy
INA168NA/250G4

IC, CURRENT SHUNT MONITOR 800KHZ SOT23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.72 1000+ $1.41 2500+ $1.23

Buy

Current Sense Amplifier, Unipolar, 1, 10 A, SOT-23, 5, -55 C, 125 C

TEXAS INSTRUMENTS

635:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.12 10+ $1.90 25+ $1.75 50+ $1.70 More pricing

Buy

Current Sense Amplifier, Unipolar, 1, 2 A, SOT-23, 5, -40 C, 125 C

TEXAS INSTRUMENTS

1,262:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.02 10+ $1.81 25+ $1.67 50+ $1.62 More pricing

Buy

Associated Products