Low

INA139NA/250 - 

Current Sense Amplifier, Common-Mode Voltage, 1 Amplifier, 10 µA, SOT-23, 5 Pins, -55 °C, 125 °C

INA139NA/250 - Current Sense Amplifier, Common-Mode Voltage, 1 Amplifier, 10 µA, SOT-23, 5 Pins, -55 °C, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
INA139NA/250
Newark Part No.:
39C3949
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA139NA/250 is a high-side, unipolar, Current Shunt Monitor. Wide input common-mode voltage range, high-speed, low quiescent current. Input common-mode and power-supply voltages are independent and can range from 2.7 to 40V for the INA139. Quiescent current is only 60µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.
  • Complete unipolar high-side current measurement circuit
  • Independent supply and input common-mode voltages
  • Single resistor gain set
  • Low quiescent current of 60µA (typical)
  • Green product and no Sb/Br

Applications

Test & Measurement, Automotive, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Power Management, Consumer Electronics

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
10µA
:
SOT-23
:
5Pins
:
-55°C
:
125°C
:
440kHz
:
2.7V
:
40V
:
1mV
:
115dB
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Current Sense Amplifier, Common-Mode Voltage, 1 Amplifier, 10 µA, SOT-23, 5 Pins, -55 °C, 125 °C

250 in stock

Each (Supplied on Full Reel)

250+ $1.27 500+ $1.18 1000+ $0.844

Add

TEXAS INSTRUMENTS

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -40 °C, 85 °C

172 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

257 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$1.99 $ 1.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.99
10 + $1.78
25 + $1.70
50 + $1.57
100 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.