Low

TEXAS INSTRUMENTS  INA138NA/250G4  Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS INA138NA/250G4
Manufacturer Part No:
INA138NA/250G4
Newark Part No.:
85K0893
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
2µA
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
800kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
36V
Input Offset Voltage:
2mV
CMRR:
120dB
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C

TEXAS INSTRUMENTS

375 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.22 10+ $1.98 25+ $1.83 50+ $1.78 More pricing

Buy

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.29 500+ $1.13 1000+ $1.00 1500+ $0.987 More pricing

Buy

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -40 °C, 125 °C

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.891 6000+ $0.879 12000+ $0.867 18000+ $0.856 More pricing

Buy

Current Sense Amplifier, Unipolar, 1, 2 A, SOT-23, 5, -55 C, 150 C

TEXAS INSTRUMENTS

2,500:  in stock

Price for: Each (Supplied on Full Reel)

250+ $1.29 500+ $1.13 1000+ $1.00 1500+ $0.987 More pricing

Buy

Current Sense Amplifier, Unipolar, 1, 2 A, SOT-23, 5, -55 C, 150 C

TEXAS INSTRUMENTS

1,026:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.22 10+ $1.98 25+ $1.83 50+ $1.78 More pricing

Buy

Current Sense Amplifier, Unipolar, 1, 2 A, SOT-23, 5, -40 C, 125 C

TEXAS INSTRUMENTS

707:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.06 10+ $1.84 25+ $1.70 50+ $1.65 More pricing

Buy

Associated Products