Low

INA138NA/250 - 

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C

INA138NA/250 - Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
INA138NA/250
Newark Part No.:
80K5906
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA138NA/250 is an unipolar high side measurement current shunt monitor in 5 pin SOT-23 package. The device converts differential input voltage to current output. This current is converted back to voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement the circuit invites creative applications in measurement and level shifting. Quiescent current of 25µA permits connecting power supply to either side of current measurement shunt with minimal error.
  • Wide supply and common mode range from 2.7V to 36V
  • Common mode rejection ratio (CMRR) is 120dB
  • Input bias current of 2μA
  • Bandwidth is 800KHz at ROUT=5Kohm
  • ±2mV offset voltage over -40°C to 125°C temperature
  • Independent supply and input common mode voltages
  • Single resistor gain set
  • Operating temperature range from -40°C to 125°C

Applications

Automotive, Communications & Networking, Portable Devices, Power Management, Consumer Electronics

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
2µA
:
SOT-23
:
5Pins
:
-55°C
:
150°C
:
800kHz
:
2.7V
:
36V
:
2mV
:
120dB
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C

1,750 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

324 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.94 $ 1.94
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.94
10 + $1.65
25 + $1.54
50 + $1.43
100 + $1.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.