Low

INA138NA/250 - 

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C

INA138NA/250 - Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
INA138NA/250
Newark Part No.:
28X4245
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA138NA/250 is a high-side unipolar Current Shunt Monitor for use with battery-backup systems. Input common-mode and power-supply voltage is independent and can range from 2.7 to 36V. Quiescent current is only 25µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.
  • Wide input common-mode voltage range
  • Complete unipolar high-side current measurement circuit
  • Single resistor gain set
  • 25µA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Automotive, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Power Management, Consumer Electronics

Product Information

:
1 Amplifier
:
2µA
:
SOT-23
:
5Pins
:
-55°C
:
150°C
:
800kHz
:
2.7V
:
36V
:
2mV
:
120dB
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Current Sense Amplifier, Unipolar, 1 Amplifier, 2 µA, SOT-23, 5 Pins, -55 °C, 150 °C

324 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,750 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.24 $ 1.24
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $1.24
500 + $1.16
1000 + $0.955
1500 + $0.922
2500 + $0.889
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.