Low

INA128U - 

Instrument Amplifier, 1 Amplifier, 50 µV, 4 V/µs, 1.3 MHz, ± 2.25V to ± 18V, SOIC

INA128U - Instrument Amplifier, 1 Amplifier, 50 µV, 4 V/µs, 1.3 MHz, ± 2.25V to ± 18V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
INA128U
Newark Part No.:
35C1729
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA128U is a precision low power Instrumentation Amplifier offers excellent accuracy. The versatile 3-op amp design and small size make these amplifiers ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). A single external resistor sets any gain from 1 to 10000. The INA128 provides an industry-standard gain equation and is compatible with the AD620. The amplifier is laser-trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (120dB at G≥100). The amplifier operates with power supplies as low as ±2.25V and quiescent current is only 700µA, ideal for battery-operated systems. Internal input protection can withstand up to ±40V without damage.
  • 5nA Maximum low input bias current
  • 0.5µV/°C Maximum low drift
  • Inputs protected to ±40V
  • 700µA Low quiescent current
  • Green product and no Sb/Br

Applications

Medical

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
50µV
:
4V/µs
:
1.3MHz
:
± 2.25V to ± 18V
:
SOIC
:
8Pins
:
Single Ended
:
130dB
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

50+ $9.51 100+ $8.86 250+ $8.20 500+ $7.76 750+ $7.49 More Less

0

Each (Supplied on Full Reel)

2500+ $6.23

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

543 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$11.48 $ 11.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.48
10 + $10.55
25 + $10.00
50 + $9.46
100 + $8.91
250 + $8.48
500 + $7.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.