Low

INA125P - 

Instrument Amplifier, 1 Amplifier, 250 µV, 0.02 V/µs, 150 kHz, 2.7V to 36V, DIP

INA125P - Instrument Amplifier, 1 Amplifier, 250 µV, 0.02 V/µs, 150 kHz, 2.7V to 36V, DIP

The actual product may differ from image shown

Manufacturer Part No:
INA125P
Newark Part No.:
35C1726

Product Overview

The INA125P is a low power, high accuracy instrumentation amplifier with precision voltage reference in 16pin DIP package. It provides complete bridge excitation and precision differential input amplification on single integrated circuit. A single external resistor sets any gain from 4 to 10000. The INA125P is laser trimmed for low offset voltage, low offset drift and high common mode rejection. The voltage reference is externally adjustable withpin selectable voltages of 1.24V, 2.5V, 5V and 10V for use with variety of transducers. The reference voltage is accurate to ±0.5% (maximum) with ±35ppm/°C drift (maximum). Sleep mode allows shutdown and duty cycle operation to save power.
  • -3db bandwidth of 150KHz at G=4
  • Low quiescent current of 460μA
  • Low offset voltage of ±50μV
  • Low offset drift of ±2mV/°C (maximum)
  • Low input bias current of 10nA
  • High CMR of 114dB at G=500
  • Low noise of 38nV/√Hz at f=1KHz
  • Input protection to ±40V
  • Single supply range from 2.7V to 36V and dual supply range from ±1.35V to ±18V
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Industrial, Automation & Process Control, Sensing & Instrumentation

Warnings

This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
250µV
:
0.02V/µs
:
150kHz
:
2.7V to 36V
:
DIP
:
16Pins
:
Single Ended
:
114dB
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$6.89 $ 6.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.89
10 + $6.23
25 + $5.76
50 + $5.46
100 + $5.16
250 + $4.90
500 + $4.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.