Low

INA122P - 

Instrument Amplifier, 2 Amplifier, 250 µV, 0.08 V/µs, 120 kHz, 2.2V to 36V, -0.9/1.3V to ± 18V, DIP

INA122P - Instrument Amplifier, 2 Amplifier, 250 µV, 0.08 V/µs, 120 kHz, 2.2V to 36V, -0.9/1.3V to ± 18V, DIP

The actual product may differ from image shown

Manufacturer Part No:
INA122P
Newark Part No.:
15M0948
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA122P is a Precision Instrumentation Amplifier for accurate, low noise differential signal acquisition. Its two-op-amp design provides excellent performance with very low quiescent current and is ideal for portable instrumentation and data acquisition systems. The single supply Micropower INA122 amplifier can be operated with single power supplies from 2.2 to 36V and quiescent current is a mere 60µA. It can also be operated from dual supplies. By utilizing an input level-shift network, input common mode range extends to 0.1V below negative rail (single supply ground). A single external resistor sets gain from 5 to 10000V/V. Laser trimming provides very low offset voltage (250µV maximum), offset voltage drift (3µV/°C maximum) and excellent common-mode rejection.
  • 60µA Low quiescent current
  • Rail-to-rail output swing
  • 250µV Maximum low offset voltage
  • 3µV/°C Maximum low offset drift
  • 60nV/√Hz Low noise
  • 25nA Maximum low input bias current
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
250µV
:
0.08V/µs
:
120kHz
:
2.2V to 36V, -0.9/1.3V to ± 18V
:
DIP
:
8Pins
:
Single Ended
:
96dB
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Instrument Amplifier, 2, 250 V, 0.08 V/ s, 120 kHz, 2.2V to 36V, -900mV, 1.3V to 18V, DIP

80 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$7.64 $ 7.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.64
10 + $6.90
25 + $6.59
50 + $6.15
100 + $5.71
250 + $5.46
500 + $4.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.