Low

INA121PA - 

Instrument Amplifier, 1 Amplifier, 1 mV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, DIP

INA121PA - Instrument Amplifier, 1 Amplifier, 1 mV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, DIP

The actual product may differ from image shown

Manufacturer Part No:
INA121PA
Newark Part No.:
35C0485
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA121PA is a FET-input low power Instrumentation Amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121 is laser-trimmed for very low offset voltage (±200mV) and high common-mode rejection (106dB at G=100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450mA.
  • Input protection to ±40V
  • ±4pA Low bias current
  • ±450μA Low quiescent current
  • ±2μV/°C Low input offset drift
  • 20nV/√Hz at f=1kHz (G=100) Low input noise
  • 0.001% Maximum low nonlinearity error
  • Green product and no Sb/Br

Applications

Medical, Signal Processing, Sensing & Instrumentation, Test & Measurement, Portable Devices

Product Information

:
1 Amplifier
:
1mV
:
0.07V/µs
:
600kHz
:
± 2.25V to ± 18V
:
DIP
:
8Pins
:
Single Ended
:
106dB
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on May 24, 2018

More stock available week commencing 6/11/18
$6.02 $ 6.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.02
10 + $5.44
25 + $5.24
50 + $5.04
100 + $4.51
250 + $4.28
500 + $3.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.