Low

TEXAS INSTRUMENTS  INA118UB/2K5G4  Instrument Amplifier, 3 Amplifier, 50 µV, 0.09 V/µs, 800 kHz, ± 1.35V to ± 18V, SOIC

TEXAS INSTRUMENTS INA118UB/2K5G4
Manufacturer Part No:
INA118UB/2K5G4
Newark Part No.:
14M1993
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
3 Amplifier
Input Offset Voltage:
50µV
Slew Rate:
0.09V/µs
Bandwidth:
800kHz
Supply Voltage Range:
± 1.35V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Single Ended
CMRR:
125dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
-
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products