Low

INA118U - 

Instrument Amplifier, 1 Amplifier, 125 µV, 0.09 V/µs, 800 kHz, ± 1.35V to ± 18V, SOIC

INA118U - Instrument Amplifier, 1 Amplifier, 125 µV, 0.09 V/µs, 800 kHz, ± 1.35V to ± 18V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
INA118U
Newark Part No.:
04M6168
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA118U is a low power, general purpose Instrumentation Amplifier offers excellent accuracy. Its versatile 3 operational amplifier design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (70kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. Internal input protection can withstand up to ±40V without damage. The INA118U is laser trimmed for very low offset voltage (50μV), drift (0.5μV/°C) and high common-mode rejection (110dB at G = 1000). It operates with power supplies as low as ±1.35V and quiescent current is only 350μA - ideal for battery-operated systems.
  • 50mV Maximum low offset voltage
  • 0.5mV/°C Maximum low drift
  • 5nA Maximum low input bias current
  • 110dB Minimum high CMR
  • Inputs protected to ±40V
  • 350mA Low quiescent current
  • Green product and no Sb/Br

Applications

Test & Measurement, Sensing & Instrumentation, Medical

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
125µV
:
0.09V/µs
:
800kHz
:
± 1.35V to ± 18V
:
SOIC
:
8Pins
:
Single Ended
:
125dB
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,583 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$13.20 $ 13.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.20
10 + $12.13
25 + $11.50
50 + $10.88
100 + $10.25
250 + $9.75
500 + $9.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.