Low

INA118P - 

Instrument Amplifier, 1 Amplifier, 125 µV, 0.09 V/µs, 800 kHz, ± 1.35V to ± 18V, DIP

INA118P - Instrument Amplifier, 1 Amplifier, 125 µV, 0.09 V/µs, 800 kHz, ± 1.35V to ± 18V, DIP

The actual product may differ from image shown

Manufacturer Part No:
INA118P
Newark Part No.:
96K4515

Product Overview

The INA118P is a low-power general-purpose precision Instrumentation Amplifier offering excellent accuracy. The device is versatile, 3 op-amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth, even at high gain (70kHz at G=100). A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA118 is laser-trimmed for low offset voltage (50µV) and high common-mode rejection (110dB at G=1000). The INA118 operates with power supplies as low as ±1.35V and quiescent current is only 350µA, making the device ideal for battery-operated systems.
  • 0.5μV/°C Maximum low drift
  • 5nA Maximum low input bias current
  • 350μA Low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Medical, Test & Measurement

Product Information

:
1 Amplifier
:
125µV
:
0.09V/µs
:
800kHz
:
± 1.35V to ± 18V
:
DIP
:
8Pins
:
Single Ended
:
125dB
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Instrument Amplifier, 1, 125 V, 0.09 V/ s, 800 kHz, 1.35V to 18V, DIP

437 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$11.67 $ 11.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.67
10 + $10.73
25 + $10.18
50 + $9.63
100 + $9.07
250 + $8.62
500 + $8.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.