Low

INA117KU - 

Differential Amplifier, High Common-Mode Voltage, 1 Amplifiers, 1 mV, 200 kHz, -40 °C, 85 °C

INA117KU - Differential Amplifier, High Common-Mode Voltage, 1 Amplifiers, 1 mV, 200 kHz, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
INA117KU
Newark Part No.:
17M6717
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA117KU is a precision unity-gain Difference Amplifier with very high common-mode input voltage range. It is a single monolithic IC consisting of a precision op amp and integrated thin-film resistor network. It can accurately measure small differential voltages in the presence of common-mode signals up to ±200V. The INA117 inputs are protected from momentary common-mode or differential overloads up to ±500V. In many applications, where galvanic isolation is not essential, the INA117 can replace isolation amplifiers. This can eliminate costly isolated input-side power supplies and their associated ripple, noise and quiescent current.
  • ±200V Common-mode input
  • 0.02% Maximum gain error
  • 0.001% Maximum nonlinearity
  • 86dB Minimum CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Safety, Building Automation

Product Information

:
1Amplifiers
:
1mV
:
-
:
200kHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
± 5V to ± 18V
:
2.6V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,728 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$8.38 $ 8.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.38
10 + $7.58
25 + $7.01
50 + $6.64
100 + $6.27
250 + $5.96
500 + $5.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.