Low

TEXAS INSTRUMENTS  INA115AU  Instrument Amplifier, 1 Amplifier, 125 µV, 0.06 V/µs, 1 MHz, ± 2.25V to ± 18V, SOIC

TEXAS INSTRUMENTS INA115AU
Manufacturer Part No:
INA115AU
Newark Part No.:
74C9761
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
125µV
Slew Rate:
0.06V/µs
Bandwidth:
1MHz
Supply Voltage Range:
± 2.25V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Amplifier Output:
Single Ended
CMRR:
110dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products