Low

INA111AP - 

Instrument Amplifier, 3 Amplifier, 1 mV, 17 V/µs, 2 MHz, ± 6V to ± 18V, DIP

INA111AP - Instrument Amplifier, 3 Amplifier, 1 mV, 17 V/µs, 2 MHz, ± 6V to ± 18V, DIP

The actual product may differ from image shown

Manufacturer Part No:
INA111AP
Newark Part No.:
74K3808
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA111AP is a high speed FET-input Instrumentation Amplifier offering excellent performance. The INA111 uses a current-feedback topology providing extended bandwidth (2MHz at G=10) and fast settling time. A single external resistor sets any gain from 1 to over 1000. Offset voltage and drift is laser trimmed for excellent DC accuracy. The INA111’s FET inputs reduce input bias current to under 20pA, simplifying input filtering and limiting circuitry.
  • 20pA Maximum FET input
  • 4μs (G=100, 0.01%) High speed
  • 5μV/°C Maximum low offset voltage drift
  • ±0.005% Maximum non-linearity
  • Green product and no Sb/Br

Applications

Medical, Test & Measurement

Product Information

:
3 Amplifier
:
1mV
:
17V/µs
:
2MHz
:
± 6V to ± 18V
:
DIP
:
8Pins
:
Single Ended
:
115dB
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Instrument Amplifier, 1, 1 mV, 17 V/ s, 2 MHz, 6V to 18V, DIP

299 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

48 Further stock expected to ship on Apr 26, 2018

More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

67T1293 - Instrument Amplifier, 1, 1 mV, 17 V/ s, 2 MHz, 6V to 18V, DIP

More Available From Our Partner Avnet
View pricing and availability
$11.67 $ 11.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.67
10 + $10.73
25 + $10.18
50 + $9.63
100 + $9.07
250 + $8.62
500 + $8.07
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.