Low

INA105KP - 

Differential Amplifier, Unity-Gain, 1 Amplifiers, 500 µV, 1 dB, 1 MHz, -40 °C, 85 °C

INA105KP - Differential Amplifier, Unity-Gain, 1 Amplifiers, 500 µV, 1 dB, 1 MHz, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
INA105KP
Newark Part No.:
04M4538
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The INA105KP is a precision unity gain Differential Amplifier consisting of a precision op-amp and on-chip metal film resistors. The resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature. The differential amplifier is the foundation of many commonly used circuits. The INA105 provides this precision circuit function without using an expensive precision resistor network.
  • CMR 86dB minimum over-temperature
  • 0.01% Maximum gain error
  • 0.001% Maximum nonlinearity
  • No external adjustments required
  • Easy to use
  • Highly versatile
  • Green product and no Sb/Br

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
500µV
:
1dB
:
1MHz
:
-40°C
:
85°C
:
DIP
:
8Pins
:
10V to 36V
:
3V/µs
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $7.02 250+ $6.71 500+ $6.11 1000+ $4.93 More Less

ANALOG DEVICES

Differential Amplifier, Unity-Gain, 1 Amplifiers, 750 µV, 1 dB, 3 MHz, -40 °C, 85 °C

4 in stock

Each

1+ $7.40 10+ $6.67 25+ $6.27 50+ $5.90 100+ $5.60 250+ $5.26 500+ $4.77 More Less

ANALOG DEVICES

Differential Amplifier, Unity-Gain, 1, 750 V, 1 dB, 3 MHz, -40 C, 85 C

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $7.77 10+ $6.99 25+ $6.58 50+ $6.18 100+ $5.87 250+ $5.51 500+ $5.01 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

195 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

150 Further stock expected to ship on Jul 26, 2018

More stock available week commencing 8/6/18
$9.38 $ 9.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.38
10 + $8.48
25 + $8.17
50 + $7.85
100 + $7.02
250 + $6.67
500 + $6.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.