TEXAS INSTRUMENTS  HTFLASHEVM  EVALUATION BOARD, SM28VLT32, 32MB FLASH

TEXAS INSTRUMENTS HTFLASHEVM

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Application Sub Type: -
  • Features: 32MB Flash, SPI Interface, 12MHz Clock, 1000 hrs of Data Retention, Read, Write & Erase Operations
  • Kit Application Type: Memory
  • Kit Contents: Evaluation Board SM28VLT32
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: SM28VLT32
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $508.98 $508.98

Buy

Price

Quantity List Price
1+ $508.98
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought