Low

TEXAS INSTRUMENTS  GC2011A-PB  IC, DIGITAL FILTER, DUAL, BGA-160

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conversion Rate: 106MSPS
  • Cutoff Frequency: -
  • Filter IC Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of Filters: 2
  • No. of Pins: 160
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 25bit
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.5V
  • Supply Voltage Min: 3.1V
  • Supply Voltage Range: 3.1V to 3.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 126

Order multiple quantity: 126

Price: $142.88

Buy

Price

Quantity List Price
25+ $142.88

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours
  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought