Low

EZ430-RF2500T - 

Evaluation Module, RF Transceiver, 2.4 GHz, MSP430

EZ430-RF2500T - Evaluation Module, RF Transceiver, 2.4 GHz, MSP430

The actual product may differ from image shown

Manufacturer Part No:
EZ430-RF2500T
Newark Part No.:
08N6141
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

EZ430-RF2500T is an additional wireless target board for the EZ430-RF2500 wireless development tool. The EZ430-RF2500T uses the MSP430F2274 which combines 16MIPS performance with a 200ksps 10bit ADC and 2 op-amps and is paired with the CC2500 2.4 GHz multi channel RF transceiver designed for low-power wireless applications. A battery pack and 2 AAA batteries is also included.
  • EZ430-RF2500T, wireless target board
  • MSP430F2274 – 32kB Flash, 1kB RAM, USCI (UART, 2xSPI, I2C, IrDA), 10bit 200ksps ADC, 2 Op Amps
  • CC2500 – 2.4GHz, ISM band multi channel low power transceiver
  • Contains 2 LEDs, 1 pushbutton
  • Battery expansion board with 2 AAA batteries
  • Five low power modes drawing as little as 700nA in standby
  • 2.4GHz radio frequency (RF) transceiver
  • Programmable data rate up to 500Kbps
  • Battery expansion board with 2 AAA batteries

Applications

Wireless, Test & Measurement, Security, Automation & Process Control, RF Communications

Contents

Two EZ430-RF2500T target boards, One EZ430-RF USB debugging interface, One AAA battery pack with expansion board, One MSP430 Development Tool CD-ROM, IAR Embedded Workbench (Kick-start Version), SLAC050, User guide.

Product Information

:
Texas Instruments
:
MSP430
:
Wireless Connectivity
:
RF Transceiver
:
Target Board and Battery Expansion Board ONLY
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$41.42 $ 41.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Hi ,

we are using this part- EZ430-RF USB debugging interface- in our project ,and do not need the rest of the kit.So I was wondering if we can order this part out of whole package?
-TEXAS INSTRUMENTS - EZ430-RF2500T - MSP430, WIRELESS, 2.4GHZ, TARGET BOARD-
If yes,what would be the price of single part?
1 year, 11 months ago
by
babak
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry EZ430-RF USB debugging tool is not available separately, you need to buy along with the kit.
1 year, 11 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Please could you provide more information on EZ430-RF2500T product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
EZ430-RF2500T is an additional wireless target board for the EZ430-RF2500 wireless development tool. The EZ430-RF2500T uses the MSP430F2274 which combines 16MIPS performance with a 200ksps 10bit ADC and 2 op-amps and is paired with the CC2500 2.4 GHz multi channel RF transceiver designed for low-power wireless applications. A battery pack and 2 AAA batteries is also included.

Feature & Benefits:
EZ430-RF2500T, wireless target board
MSP430F2274 – 32kB Flash, 1kB RAM, USCI (UART, 2xSPI, I2C, IrDA), 10bit 200ksps ADC, 2 Op Amps
CC2500 – 2.4GHz, ISM band multi channel low power transceiver
Contains 2 LEDs, 1 pushbutton
Battery expansion board with 2 AAA batteries

Applications: Wireless, Test & Measurement, Security, Home Automation, RF Communications

Kit Contents:
Two EZ430-RF2500T target boards, One EZ430-RF USB debugging interface, One AAA battery pack with expansion board, One MSP430 Development Tool CD-ROM, IAR Embedded Workbench (Kick-start Version), SLAC050, User guide.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:20.803-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08N6141, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.