Low

EZ430-RF2500 - 

Development Tool, CC2500, Wireless, Removable USB Stick Enclosure

EZ430-RF2500 - Development Tool, CC2500, Wireless, Removable USB Stick Enclosure
EZ430-RF2500 - Development Tool, CC2500, Wireless, Removable USB Stick Enclosure

The actual product may differ from image shown

Manufacturer Part No:
EZ430-RF2500
Newark Part No.:
55M5474

Product Overview

EZ430-RF2500 is a complete wireless development tool for the MSP430 and CC2500 that includes all the hardware and software required to develop an entire wireless project with the MSP430 in a convenient USB stick. The tool includes a USB-powered emulator to program and debug user application in-system and two 2.4-GHz wireless target boards featuring the highly integrated MSP430F2274 ultra-low-power MCU. Projects may be developed and instantly deployed using the included battery expansion board and AAA batteries. All the required software can be downloaded such as a complete Integrated Development Environment and SimpliciTI, a propriety low-power star network stack, enabling robust wireless networks out of the box. The EZ430-RF2500 uses the MSP430F22x4 which combines 16MIPS performance with a 200ksps 10bit ADC and 2 op-amps and is paired with the CC2500 multi channel RF transceiver designed for low-power wireless applications.
  • CC2500 - 2.4GHz, ISM band multi channel low power transceiver
  • Contains 2 LEDs, 1 pushbutton
  • Supports development with some 2xx Spy Bi-Wire devices
  • Supports MSP430 Application UART allowing serial communication to PC
  • Supports EZ430-T2012 and EZ430-RF2500T target boards
  • Removable USB stick enclosure
  • Low power network stack
  • Example wireless sensor network project measuring temperature, voltage and signal strength
  • Simplici, low power network stack
  • Wireless

Applications

Test & Measurement, Security, Automation & Process Control, RF Communications, Hobby & Education

Contents

Two EZ430-RF2500T Target Boards, USB Debugging Interface, One AAA battery pack with expansion board, MSP430 Development Tool

Warnings

It is important to operate this EVM within the input voltage range of 1.8V to 3.6V and the output voltage range of 1.8V to 3.6V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
16bit
:
MSP430F2xx
:
MSP430
:
MSP430
:
MSP430
:
Two wireless target boards(eZ430-RF2500T), USB debug interface(eZ430-RF), battery pack, software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$123.56 $ 123.56
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $123.56
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EZ430-RF2500 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
EZ430-RF2500 is a complete wireless development tool for the MSP430 and CC2500 that includes all the hardware and software required to develop an entire wireless project with the MSP430 in a convenient USB stick. The tool includes a USB-powered emulator to program and debug user application in-system and two 2.4-GHz wireless target boards featuring the highly integrated MSP430F2274 ultra-low-power MCU. Projects may be developed and instantly deployed using the included battery expansion board and AAA batteries. All the required software is included such as a complete Integrated Development Environment and SimpliciTI, a propriety low-power star network stack, enabling robust wireless networks out of the box. The EZ430-RF2500 uses the MSP430F22x4 which combines 16MIPS performance with a 200ksps 10bit ADC and 2 op-amps and is paired with the CC2500 multi channel RF transceiver designed for low-power wireless applications.

Feature & Benefits:
CC2500 - 2.4GHz, ISM band multi channel low power transceiver
Contains 2 LEDs, 1 pushbutton
Supports development with some 2xx Spy Bi-Wire devices
Supports MSP430 Application UART allowing serial communication to PC
Supports EZ430-T2012 and EZ430-RF2500T target boards
Removable USB stick enclosure
Low power network stack
Example wireless sensor network project measuring temperature, voltage and signal strength

Applications: Wireless, Test & Measurement, Security, Home Automation, RF Communications

Kit Contents:
Two EZ430-RF2500T Target Boards, USB Debugging Interface, One AAA battery pack with expansion board, MSP430 Development Tool CD-ROM.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:51.750-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_55M5474, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.