TEXAS INSTRUMENTS  EZ430-RF2500-SEH  MSP430, SOLAR ENERGY HARVESTING, 2.4GHZ, DEV KIT

TEXAS INSTRUMENTS EZ430-RF2500-SEH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 50P9927
  • Manufacturer Part No EZ430-RF2500-SEH

Product Overview


The EZ430-RF2500-SHE is a solar energy harvesting development kit for powered wireless sensor network, based on the ultra low power MSP430 microcontroller. Solar energy harvester module includes a high efficiency solar (2.25x2.25") panel optimized for operating indoors under low intensity fluorescent lights, which provides enough power to run a wireless sensor application with no additional batteries. Inputs are also available for external energy harvesters such as thermal, piezoelectric, or another solar panel. The eZ430-RF2500 is used to run the energy harvesting application. It is a complete USB based MSP430 wireless development tool and provides all the hardware and software necessary to use the MSP430F2274 microcontroller and CC2500 2.4GHz wireless transceiver. It includes a USB debugging interface that allows for real time, in system debugging and programming for the MSP430 and it is also the interface to transfer data to a PC from wireless system.
  • Efficient solar energy harvesting module for the eZ430-RF2500
  • Battery less operation
  • Works in low ambient light
  • 400 plus transmissions in dark
  • Adaptable to any RF network or sensor input
  • Inputs available for external harvesters (thermal, piezo, 2nd solar panel, etc.)
  • USB debugging and programming interface with application backchannel to PC
  • 18 available analog and communications input/output pins
  • Highly integrated, ultra low power MSP430 MCU with 16MHz performance
  • Two green and red LEDs for visual feedback, Interruptible push button for user feedback

Applications

Alternative Energy

Contents

Two eZ430-RF2500T wireless target boards, One eZ430-RF USB debugging interface, One AAA battery pack with expansion board (batteries included), One SEH-01-DK Solar Energy Harvesting Board, One MSP430 Development Tool CD containing documentation and development software.
Back to top

Product Specifications, Documents & More


  • Application Sub Type: Energy Harvesting
  • Features: Battery-less Operation, Works in Low Ambient Light, USB Debugging and Programming Interface
  • Kit Application Type: Sensing - Temperature
  • Kit Contents: 2 target boards, USB debug interface, battery pack, solar energy harvester board, software
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: MSP430
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 2/29/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $151.98 $151.98

Buy

Price

Quantity List Price
1+ $151.98
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought