TEXAS INSTRUMENTS  EZ430-F2013  MSP430F2013, USB STICK, CCSTUDIO, DEV TOOL

TEXAS INSTRUMENTS EZ430-F2013

Image is for illustrative purposes only. Please refer to product description.

Product Overview


EZ430-F2013 is a complete MSP430 development tool including all the hardware and software to evaluate the MSP430F2013 and develop a complete project in a convenient USB stick form factor. The EZ430-F2013 supports the Code Composer Studio and IAR Embedded Workbench Integrated Development Environments to provide full emulation with the option of designing with a stand-alone system or detaching the removable target board to integrate into an existing design. The USB port provides enough power to operate the ultra-low-power MSP430 so no external power supply is required.
  • EZ430-F2013 features USB debugging interface & detachable MSP430F2013 target board
  • EZ430-F2013 target board
  • Contains LED indicator
  • 14 user accessible pins
  • EZ430 debugging and programming interface
  • Supports development with some 2xx Spy Bi-Wire devices
  • Supports EZ430-T2012 and EZ430-RF2500T target boards
  • Removable USB stick enclosure
  • Includes IAR Kick-start and Code Composer Studio, assembler, linker, debugger and C-compiler
  • Full documentation on CD-ROM

Applications

Communications & Networking; Portable Devices; Portable Devices; Medical; Security; RF Communications; Metering; Industrial; Communications & Networking

Contents

CD-ROM including software and documentation, IAR Embedded Workbench ( Kick-start Version) IDE, EZ430-F2013 Development Tool
Back to top

Product Specifications, Documents & More


  • Core Architecture: MSP430
  • Core Sub-Architecture: MSP430
  • Features: Debugging and Programming Interface, Removable USB Stick Enclosure
  • Kit Contents: Board, CD, IAR Embedded Workbench IDE
  • No. of Bits: 16bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: MSP430
  • Silicon Family Name: MSP430F2xx
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/47
  •  132/48

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.48 $24.48

Buy

Price

Quantity List Price
1+ $24.48
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EZ430-F2013 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
EZ430-F2013 is a complete MSP430 development tool including all the hardware and software to evaluate the MSP430F2013 and develop a complete project in a convenient USB stick form factor. The EZ430-F2013 supports the Code Composer Studio and IAR Embedded Workbench Integrated Development Environments to provide full emulation with the option of designing with a stand-alone system or detaching the removable target board to integrate into an existing design. The USB port provides enough power to operate the ultra-low-power MSP430 so no external power supply is required.

Feature & Benefits:
EZ430-F2013 features USB debugging interface & detachable MSP430F2013 target board
EZ430-F2013 target board
Contains LED indicator
14 user accessible pins
EZ430 debugging and programming interface
Supports development with some 2xx Spy Bi-Wire devices
Supports EZ430-T2012 and EZ430-RF2500T target boards
Removable USB stick enclosure
Includes IAR Kick-start and Code Composer Studio, assembler, linker, debugger and C-compiler
Full documentation on CD-ROM

Applications: Communications & Networking, Portable Devices

Kit Contents:
CD-ROM including software and documentation, IAR Embedded Workbench ( Kick-start Version) IDE, EZ430-F2013 Development Tool.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:35.563-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87K7632, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought