Low

EZ430-CHRONOS-915 - 

Development Kit, CC430, RF Watch, Wireless, USB Data Logger, 96 Segment LCD Display

EZ430-CHRONOS-915 - Development Kit, CC430, RF Watch, Wireless, USB Data Logger, 96 Segment LCD Display

The actual product may differ from image shown

Manufacturer Part No:
EZ430-CHRONOS-915
Newark Part No.:
51R4690
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

EZ430-CHRONOS-915 is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 <1 GHz RF SoC, the EZ430-Chronos is a complete CC430 based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The EZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB based CC1111 wireless interface to a PC. The EZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an EZ430 USB programming interface.
  • Functional sports watch based on CC430F6137, MSP430 with integrated <1GHz wireless transceiver
  • Watch reprogrammable for custom wireless applications
  • Watch includes on-board 3 axis accelerometer; pressure, temperature & battery voltage sensor
  • 96 segment LCD display driven directly by CC430
  • Can be paired wirelessly with heart rate monitors, pedometers
  • Includes EZ430 USB emulator that connects Chronos to PC for real-time, programming & debugging
  • Includes IAR Kick-start and Code Composer Studio IDE ,assembler, linker, debugger & compiler
  • Supports development with some 2xx Spy Bi-Wire device
  • RF Operating Frequency 915MHz

Applications

Clock & Timing, Sensing & Instrumentation, Industrial, Security, Test & Measurement, RF Communications, Wireless

Contents

2 spare screws, CC1111 USB RF access point, CD containing documentation and development software Mini Phillips screwdriver, EZ430 USB programming and debugging interface, EZ430-Chronos wireless watch

Product Information

:
Texas Instruments
:
16bit
:
CC430
:
MSP430
:
MSP430
:
MSP430
:
Watch, Cables, CD, Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$59.72 $ 59.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on EZ430-CHRONOS-915 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
EZ430-CHRONOS-915 is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 <1 GHz RF SoC, the EZ430-Chronos is a complete CC430 based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The EZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB based CC1111 wireless interface to a PC. The EZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an EZ430 USB programming interface.

Feature & Benefits:
Functional sports watch based on CC430F6137, MSP430 with integrated <1GHz wireless transceiver
Watch reprogrammable for custom wireless applications
Watch includes on-board 3 axis accelerometer; pressure, temperature & battery voltage sensor
96 segment LCD display driven directly by CC430
Can be paired wirelessly with heart rate monitors, pedometers
Includes EZ430 USB emulator that connects Chronos to PC for real-time, programming & debugging
Includes IAR Kick-start and Code Composer Studio IDE ,assembler, linker, debugger & compiler
Supports development with some 2xx Spy Bi-Wire device
RF Operating Frequency 915MHz

Applications: Clock & Timing, Sensing & Instrumentation, Industrial, Security, Test & Measurement, RF Communications, Wireless

Kit Contents:
2 spare screws, CC1111 USB RF access point, CD containing documentation and development software Mini Phillips screwdriver, EZ430 USB programming and debugging interface, EZ430-Chronos wireless watch.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

"This video is private"

Details: 
Hi. The embedded YouTube video at
http://www.newark.com/texas-instruments/ez430-chronos-915/ez430-chronos-wireless-watch-development/dp/51R4690
says, "http://www.newark.com/texas-instruments/ez430-chronos-915/ez430-chronos-wireless-watch-development/dp/51R4690"
so I cannot watch it. I don't know if anyone else can either. Maybe you want to adjust permissions or the page?
2 years, 6 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Seems to be link is broken or lost. Suggest you refer below link for "Introducing the eZ430-Chronos Wireless Watch Development Tool"-
http://www.ti.com/litv/wmv/slac354
2 years, 6 months ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
  • 2015-06-11T15:20:55.878-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_51R4690, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.