Low

TEXAS INSTRUMENTS  EVMK2H  EVALUATION BOARD, MULTICORE DSP

TEXAS INSTRUMENTS EVMK2H
TEXAS INSTRUMENTS EVMK2H
TEXAS INSTRUMENTS EVMK2H
Technical Data Sheet (8.56MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS EVMK2H
TEXAS INSTRUMENTS EVMK2H
TEXAS INSTRUMENTS EVMK2H

Product Overview

The EVMK2H is a 66AK2H evaluation module which is a robust development tool for embedded high performance compute systems. The EVM features a single 66AK2H14 System on Chip (SoC), LCD display and an onboard emulation to help developers quickly start designing in 66AK2H14, 66AK2H12 or 66AKH06 SOCs that support multiple ARM A15 and C66x DSP cores. The EVM is enabled with two 10GB Ethernet interfaces for a bandwidth of 20Gbps backplane connectivity and optional wire rate switching in high density systems. The software accompanying the K2H EVM includes the Code Composer Studio Integrated Development Environment version 5 (CCS v5), Multicore Software Development Kit (MCSDK) that includes the Board Support Package (BSP), Chip Support Library (CSL), Power On Self Test (POST), Network Development Kit (NDK), SYSBIOS and Out of Box (OOB) demonstration software.
  • Access to Serial RapidIO, XFI, CPRI, SGMII and Hyperlink Single Keystone 2 C66x multicore processor
  • 2 GB ECC DDR3 onboard , 2 GB ECC DDR3 1333 SODIMM
  • 512 MB NAND Flash, 128 Mb NOR Flash
  • 1Mb I2C EEPROM for local boot (remote boot possible)
  • Dual 10/100/1000 Ethernet ports onboard
  • GPS Input
  • Micro SIM Connector
  • LCD Display
  • User programmable LED's and DIP switches
  • 60 pin JTAG emulator header
10GB adaptor card (sold separately) is needed to optically connect to the EVM.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-A15
Silicon Core Number:
66AK2H14
Silicon Family Name:
66AK2Hx
No. of Bits:
32bit
Kit Contents:
Eval Board 66AK2H14, Power Adapter & Cord, USB, RS232 & Ethernet Cables, Plug Adapter, Documentation
Product Range:
-
Features:
Computational Performance is an Industry-leading 28.4 GMACS/DSP & 10.2 GFLOPS/DSP Core at 1.2GHz
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Defence, Military & Aerospace;
  • Medical;
  • Imaging, Video & Vision

Contents

66AK2H14 evaluation Module, Power adapter and power cord, USB cable for onboard JTAG emulation (XDS200), Mini USB cable, Ethernet cable, RS232 serial cable, Universal Plug Adapter, Documentation, Code Composer Studio Integrated Development Environment version 5 (CCS v5).

Notes

10GB adaptor card (sold separately) is needed to optically connect to the EVM.

Legislation and Environmental

Associated Products

Similar Products