Low

EV2400 - 

Evaluation Module Interface Board, PC to SMBus, I2C, HDQ, or DQ via USB

EV2400 - Evaluation Module Interface Board, PC to SMBus, I2C, HDQ, or DQ via USB
EV2400 - Evaluation Module Interface Board, PC to SMBus, I2C, HDQ, or DQ via USB

The actual product may differ from image shown

Manufacturer Part No:
EV2400
Newark Part No.:
58T0070
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EV2400 is an evaluation module interface board, which enables an IBM compatible or other type PC (with the required driver for its particular platform) to communicate with the SMBus, I2C, HDQ, or DQ interface gas gauges via a universal serial bus (USB) port. In addition to this board, PC software is required to interpret the gas gauge data to complete the evaluation system. The EV2400 controller is an MSP430F5529 running at 4MHz. The controller firmware is stored in flash memory and is executed by the core at power up. The controller communicates with target devices through either a two wire SMBus communication port, a one wire HDQ port, or a two wire EEPROM I2C port. The two wire SMBus communication port supports both SMBus and I2C protocols. CRC 8 checksum verification for the data packets prevents data corruption over the USB.
  • Fully powered from the USB port
  • Optional 5V port for powering high power voltage drivers (future upgrade)
  • Complete interface between the USB and SMBus, I2C, and HDQ (8/16) interfaces using a simple API
  • Expansion port for future upgrades

Applications

Communications & Networking, Industrial

Contents

EV2400 circuit module, Standard USB cable

Product Information

:
Interface
:
USB
:
Texas Instruments
:
EV2400
:
-
:
Evaluation Board EV2400, USB Cable
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$206.03 $ 206.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $206.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.